PDP SEO Portlet

0751.0110

Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 0751.0110
Secondary Manufacturer Part#: 0751.0110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Clip-material: bronze or brass
  • Optional covers, see accessories

Technical Attributes

Find Similar Parts

Description Value
10 A
Cartridge Fuse Clip
5mm x 20mm
Through Hole
1
OG Series
500 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: