PDP SEO Portlet

0034.6925

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6925
Secondary Manufacturer Part#: 0034.6925
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
10 A
PC Pin
MXT 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
0+
$0.00000