PDP SEO Portlet

0031.7701.22

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 0031.7701.22
Secondary Manufacturer Part#: 0031.7701.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 A
PCB Fuse Holder
7.4mm x 3.1mm
Solder
Surface Mount
1
OMH 125 Series
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
0+
$0.00000