PDP SEO Portlet

0001.2512.TR

Fuse, PCB Leaded, 6.3 A, 250 VAC, 150 VDC, SPT, Time Delay, Axial Leaded

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2512.TR
Secondary Manufacturer Part#: 0001.2512.TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 x 20 mm
  • Time-Lag T, 250 VAC
  • UL: 115 V - 300 VDC
  • IEC Standard Fuse
  • High Breaking Capacity (Ceramic Tube)

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
1.5 kA
Axial Leaded
6.3 A
PC Pin
SPT Series
250 V
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000