PDP SEO Portlet

0001.2515.TR

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2515.TR
Secondary Manufacturer Part#: 0001.2515.TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
500 A
1.5 kA
Axial Leaded
12.5 A
PC Pin
SPT Series
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000