PDP SEO Portlet

0001.1012

Fuse, Cartridge, Fast Acting, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", SP 5x20"

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0001.1012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
10 kA
null
6.3 A
0.2" x 0.79"""
5mm x 20mm
null
null
null
null
250 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2160  Mult:10  
Need More?
USD $:
$ 0
SubTotal:
$0.00