PDP SEO Portlet

9AD1201H12

AC Fan Ball Bearing 100V to 240V 0.08A 4.4W 3250RPM 106CFM 42dB Flange Mount

Manufacturer:Sanyo
Avnet Manufacturer Part #: 9AD1201H12
Secondary Manufacturer Part#: 9AD1201H12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The San Ace 120AD series ACDC Square Cooling Fan operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of AC input. A rated voltage range of 100 to 240VAC allows for usage in both 100 and 200VAC systems. Rotation speed remains constant even at different input voltages. The AC fan is a perfect cooling solution for general machinery, factory and PV inverters.

  • UL94V-1 Flammability rated plastic impeller
  • UL94V-0 Flammability rated plastic frame
  • Brushless DC motor construction
  • Burnout protection at locked rotor condition motor protection system
  • 10M? at 500VDC Minimum insulation resistance
  • 60000/60°C Hours expected life

Technical Attributes

Find Similar Parts

Description Value
106
3
Ball
0.08 A
42 dB
100 to 240 V
264 V
90 V
4.4 W
9AD
3250 RPM
84 pA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 84145990
Schedule B: 84145990
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.00000