PDP SEO Portlet

SDINBDG4-16G-I1

Flash Memory Card 16GB 2.7V to 3.6V Embedded Flash Drive BGA

Manufacturer:SanDisk
Product Category: 存储器, 闪存卡
Avnet Manufacturer Part #: SDINBDG4-16G-I1
Secondary Manufacturer Part#: SDINBDG4-16G-I1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

iNAND Embedded Flash Drives (EFDs) enable OEMs to deliver high storage capacity with cutting-edge performance across a wide range of price points. The industry-standard e.MMC interfaces make integrating iNAND flash memory into new devices fast and easy.

iNAND EFDs provide not only storage capacity for music, photos, videos and virtual reality content but also a faster, more responsive experience that enables consumers to multitask, quickly move between applications and capture high-resolution images in burst mode.

iNAND 7250 is a commercial-grade e.MMC flash drive ideally suited for industrial applications, providing reliability and endurance across a wide range of operating environments.

  • Superior Read and Write performance for faster file transfer, system boot and app launch
  • Capacities up to 256GB in small form factors
  • Can be used in a wide variety of applications

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1520  Mult:152  
USD $: