UPS-08-04.0-01-L-V
PCB Receptacle, 3.81 mm, 1 Rows, 8 Contacts, PCB Mount, UPS Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 7 mm | ||
| 37.24 x 7 x 6.75 mm | ||
| 6.75 mm | ||
| 37.24 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694030 |