TSW-110-07-G-D
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSW-110-07-G-D
Secondary Manufacturer Part#: TSW-110-07-G-D
- RoHS 10 Compliant
- Tariff Charges
TSW-110-07-G-D is a TSW series, dual row, 2.54mm (0.100") pitch, classic PCB header standard strip. The TSW series takes the humble header strip to another level with industry-leading design flexibility."
- Contact system: 0.025" (0.635mm) square post
- Through-hole termination
- Many options for optimizing cost and performance with platings and ruggedizing features
- 0.100"" (2.54mm) centres, (all positions filled)
- 10µ"" (0.25µm) gold on post, gold flash on balance plating
- Double row, 20 contacts
- PBT insulator, phosphor bronze terminal material
- Operating temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board, Wire-to-Board | ||
| Pin Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| 20 | ||
| 2 | ||
| 2.54 mm | ||
| TSW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |