TSM-104-01-L-DV
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSM-104-01-L-DV
Secondary Manufacturer Part#: TSM-104-01-L-DV
- RoHS 10 Compliant
- Tariff Charges
TSM-104-01-L-DV is a TSM series surface mount, 0.025" SQ post header. This is an Extended Life Product™, passing 10-year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Board mates with SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE series and cable mates with IDSS, IDSD series."
- Choice of standard post heights provide solutions to mate with any Samtec socket
- Up to 8Gbps performance
- SET qualified product, meets or exceeds MIL-DTL-55302 testing
- Pitch is 0.100" (2.54mm)
- Contact system is 0.025"" (0.635mm) square post
- Designed specifically for surface mount applications with many options to facilitate processing
- 10µ"" (0.25µm) gold on post, matte tin on tail plating
- Double row vertical pin, 8 contacts
- Black liquid crystal polymer insulator, phosphor bronze terminal material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 8 | ||
| 2 | ||
| 2.54 mm | ||
| TSM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |