TMM-107-01-G-D-SM
Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TMM Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TMM-107-01-G-D-SM
Secondary Manufacturer Part#: TMM-107-01-G-D-SM
- RoHS 10 Compliant
- Tariff Charges
The TMM-107-01-G-D-SM is a 14-pole 2-row 2mm Low Profile SMT Header with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The TMM series low profile terminal strip is compatible with 2SN, CLT, ESQT, MMS, PTF, SMM, SQT, SQW, TCSD and TLE series connectors.
- Orderable with single/dual rows (-S/-D option)
- Pitch spacing is 2mm (2 to 40 contacts per row)
- High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.2A
- Complies with UL E111594 and CSA 090871_0_000 standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |