PDP SEO Portlet

TFM-105-01-S-D-A

板至板连接, 1.27 mm, 10 触点, 针座, TFM系列, 通孔安装, 2 排

Official logo for Samtec
Manufacturer:Samtec
Product Category: 连接器, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: TFM-105-01-S-D-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.

  • Shrouded body for blind mating
  • Orientation - Vertical, right-angle and horizontal
  • Termination - Through-hole and surface mount
  • Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
  • Multiple stack heights
  • Screw down, weld tab and solder nail options available for most rugged requirements
  • Extended Life Product™ (ELP™)
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
HTSN: 85444211
Schedule B: 85444211
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00