PDP SEO Portlet

TFM-105-01-L-D-RA

Pin Header, Wire-to-Board, 3.7 A, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, Tiger Eye TFM Series

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TFM-105-01-L-D-RA
Secondary Manufacturer Part#: TFM-105-01-L-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.

  • Shrouded body for blind mating
  • Orientation - Vertical, right-angle and horizontal
  • Termination - Through-hole and surface mount
  • Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
  • Multiple stack heights
  • Screw down, weld tab and solder nail options available for most rugged requirements
  • Extended Life Product™ (ELP™)

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Right Angle
Shrouded
Wire-to-Board
PCB Header
Phosphor Bronze
Gold Plated Contacts
Through Hole
10
2
1.27 mm
Tiger Eye TFM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: