SSW-103-01-G-D
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
- RoHS 10 Compliant
- Tariff Charges
SSW-103-01-G-D is a SSW series Tiger Buy™ through-hole, 0.025" SQ post, solder tail socket. The printed circuit board socket strip on a 0.100"" pitch has been a staple of the electronics industry for decades. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS series."
- Pitch is 0.100" (2.54mm)
- Up to 8Gbps performance
- Standard and low insertion force contacts with standard solder tails
- 20µ"" (0.51µm) gold on contact, gold flash on the tail plating
- Double row, 6 contacts
- Black liquid crystal polymer insulator, phosphor bronze contact material
- 4.7A per pin (2 pins powered) current rating
- Operating temperature range from -55°C to +125°C
- 100 with 10µ"" (0.25µm) Au maximum cycles
- Voltage rating range from 465VAC/655VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Gold | ||
| Solder | ||
| 6 | ||
| 2 | ||
| 2.54 mm | ||
| SSW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |