SNT-100-RD-G
??(??), ??, Shunt, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 ?, 2.54 mm
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: SNT-100-RD-G
Secondary Manufacturer Part#: SNT-100-RD-G
- RoHS 10 Compliant
- Tariff Charges
The SNT series multi-position Shunt mates with 0.1-inch TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST and PHT terminal strips.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Red | ||
| Gold | ||
| 260 | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 50.8 x 2.54 x 6.1 mm | ||
| 6.1 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |