PDP SEO Portlet

SMM-105-02-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: SMM-105-02-S-D
Secondary Manufacturer Part#: SMM-105-02-S-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Receptacle
Black
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
2.0000 mm
4 mm
10 x 4 x 3.68 mm
3.68 mm
10 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: