SFPK-SL-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| 1x1 SFP Connectors | ||
| MSL 1 - Unlimited | ||
| 48.73 mm | ||
| mm mm | ||
| 8.95 mm | ||
| 14 mm | ||
| SFPK | ||
| Cage Assembly |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |