PDP SEO Portlet

SFM-110-02-S-D-LC

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount

Manufacturer:Samtec
Product Category: 连接器, PC板, PCB插座
Avnet Manufacturer Part #: SFM-110-02-S-D-LC
Secondary Manufacturer Part#: SFM-110-02-S-D-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFM-110-02-S-D-LC is a 20-way 2-row 0.050-inch Tiger Eye™ High Reliability Socket Strip with gold-plated beryllium copper contacts. The SFM series strip mates with TFM, TFSD and TFSS connectors. It comes with a black liquid crystal polymer insulator.

  • 3.2A Current rating per pin
  • 250VAC Voltage rating (mated with TFM)
  • 15mO Contact resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
0+
$0.00000