PDP SEO Portlet

SEAM-40-02.0-S-04-2-A-K-TR

Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: SEAM-40-02.0-S-04-2-A-K-TR
Secondary Manufacturer Part#: SEAM-40-02.0-S-04-2-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Header
Black
Matte Tin
260
5.5 MOhm
2.3 A
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
1.2700 mm
7.06 mm
55.78 x 7.06 x 5.72 mm
5.72 mm
55.78 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:125  Mult:125  
USD $: