SEAM-30-02.0-S-08-2-A-K-TR
Mezzanine Connector, High Density Array, Male, 1.27 mm, 8 Rows, 240 Contacts, Surface Mount
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 12.14 mm | ||
| 43.97 x 12.14 x 5.82 mm | ||
| 5.82 mm | ||
| 43.97 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | PARTS... | 
| Schedule B: | PARTS... |