SEAF-30-01-S-10-2-RA-GP-K-TR
Conn Open Pin Field Array SKT 300 POS 1.27mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: SEAF-30-01-S-10-2-RA-GP-K-TR
Secondary Manufacturer Part#: SEAF-30-01-S-10-2-RA-GP-K-TR
- RoHS 10 Compliant
- Tariff Charges
- High-density open-pin-field array
- Right-angle design
- .050 (1.27 mm) pitch
- Rugged Edge Rate contact
- Lower insertion/withdrawal forces
- Solder charge termination
- Guide post, latching post options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |