SCRUS-17-G-01.50-AMS-AM
Cable Assembly USB 1.5m 4 POS Sealed Circular USB Type A to 4 POS Circular USB Type A RCP-RCP Bulk
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: SCRUS-17-G-01.50-AMS-AM
Secondary Manufacturer Part#: SCRUS-17-G-01.50-AMS-AM
- RoHS 10 Compliant
- Tariff Charges
- Panel Plug SCPPA-XX-01
- Rugged overmold construction
- Rugged threaded interface
- Dust caps DCA-XX-01
- Flash Drive Cover DCA-17-03
- USB A, B, & Mini B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle-Receptacle | ||
| -20 to 75 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |