RF086-M0SP-01SP-0500
Power Film Capacitor, 0.68 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Samtec
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: RF086-M0SP-01SP-0500
Secondary Manufacturer Part#: RF086-M0SP-01SP-0500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 90 V/us | ||
| 9400 uOhm | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 61 A | ||
| 22 mm | ||
| 41.5 mm | ||
| R75 Series | ||
| 11 mm | ||
| 8.88 A | ||
| 250 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85442000 |
| Schedule B: | 85442000 |