PDP SEO Portlet

QSE-020-01-F-D-A-K-TR

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: QSE-020-01-F-D-A-K-TR
Secondary Manufacturer Part#: QSE-020-01-F-D-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

QSE-020-01-F-D-A-K-TR is a QSE series Q Strip® 0.80mm pitch low profile, surface mount socket with an integrated ground plane that can be utilized to provide a power or ground connection. QSE is compatible with the mPOWER™ ultra micro range of connectors to create a flexible two-piece power and signal solution. Board mates with QTE series and cable mates with EQCD, EQDP series.

  • Samtec 28+Gbps solution
  • Extended Life Product™ (E.L.P.™)
  • Gold flash on contact, matte tin on tail plating
  • Single-ended, 2 rows, 40 contacts
  • Liquid crystal polymer insulator, phosphor bronze contact material
  • Operating temperature range from -55°C to +125°C
  • Voltage rating is 225VAC when mated and 5mm stack height
  • 100 maximum cycles
  • (7.00mm) 0.275" DIA polyimide film pick and place pad
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
40
2
0.8 mm
QSE

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
0+
$0.00000