MUSB-05-S-B-SM-A
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
The MUSB-05-S-B-SM-A is a 5-postion Mini USB 2.0 Interface Jack with tin on tails 30µ-inch gold on mating area phosphor bronze contacts. It is made with high temperature thermoplastic insulator and brass shell.
- -50 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |