LSHM-150-01-L-RH-A-S-K-TR
Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze
- RoHS 10 Compliant
- Tariff Charges
- Ten stack height options from 5.00 mm to 12.00 mm
- Audible click when mated
- Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
- Parallel, perpendicular and coplanar systems
- 50 I/
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Surface Mount | ||
| 0.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |