IPS1-105-01-S-D
PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: IPS1-105-01-S-D
Secondary Manufacturer Part#: IPS1-105-01-S-D
- RoHS 10 Compliant
- Tariff Charges
The IPS1-105-01-S-D is a 10-position 2-row Mini Mate® isolated power connector Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the IPT1 isolated power connector terminal strip.
- Individually shrouded contacts
- 4.8A at 95°C Current rating
- 775VAC/1095VDC Voltage rating
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |