IPBT-105-H1-T-S-RA-K
Pin Header, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: IPBT-105-H1-T-S-RA-K
Secondary Manufacturer Part#: IPBT-105-H1-T-S-RA-K
- RoHS 10 Compliant
- Tariff Charges
- .165" (4.19 mm) pitch
- Individually shrouded contacts
- Single row
- Optional polarized guide post holes
- Vertical through-hole, right-angle through-hole
- Elevated stack height options
- Current rating to 5.3"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Matte Tin | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |