PDP SEO Portlet

IDSD-10-D-06.00-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 ", 152 mm, 2.54 mm, IDSD Series"

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-10-D-06.00-R
Secondary Manufacturer Part#: IDSD-10-D-06.00-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDSD-10-D-06.00-R from Samtec is a 0.1" (2.54mm) pitch, double row slim body IDC ribbon socket cable assembly. This cable assembly mates with shrouded terminal strips, ejector headers and locking clips. It also mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW, TST, HTST, ZST, BST and EJH connectors."

  • IDC 20 position receptacle with 6inch colour coded cable
  • Double ended cable assembly (socket on each ends)
  • Beryllium copper (Beck) contacts with 10µ" (0.25µm) gold plating
  • 28AWG, 7/36 stranded tinned copper wire
  • Temperature range from -20°C to 105°C
  • Current rating of 3.4A per pin (1 position powered per row)
  • Black glass filled polyester insulator material
  • Contact resistance of 15mohm
  • UL E111594 recognized
  • Reversed option
"

Technical Attributes

Find Similar Parts

Description Value
0.152 m
Beryllium Copper
Gold
Receptacle-Receptacle
Tin
-20 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: