HTST-105-01-L-DV
Pin Header, Wire-to-Board, 3.4 A, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, HTST Series, Shrouded
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTST-105-01-L-DV
Secondary Manufacturer Part#: HTST-105-01-L-DV
- RoHS 10 Compliant
- Tariff Charges
The HTST-105-01-L-DV is a 10-pole 2-row 2.54mm High Temp Shrouded Terminal Cable Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and natural PCT insulator. The HTST series surface mount cable strip is compatible with HCSD, IDSD, ISDM and
- 5000MO Minimum insulation resistance
- UL94V-0 Flammability rating
- 1000Vrms Withstanding voltage
- Lead-free solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| HTST Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |