HSEC8-180-01-S-DV-A-K
Card Edge Connector, Dual Side, 1.57 mm, 160 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: HSEC8-180-01-S-DV-A-K
Secondary Manufacturer Part#: HSEC8-180-01-S-DV-A-K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 1.6 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder | ||
| 160 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |