PDP SEO Portlet

HDR-244571-02-ARP6

Power Film Capacitor, 0.015 uF, 650 V, 1.6 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Samtec
Avnet Manufacturer Part #: HDR-244571-02-ARP6
Secondary Manufacturer Part#: HDR-244571-02-ARP6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
6000 V/us
0.0531 Ohm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
90 A
13.5 mm
18 mm
R75 Series
7.5 mm
AEC-Q200
2.73 A
650 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: