FTSH-106-01-F-DV-K-P-TR
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-106-01-F-DV-K-P-TR
Secondary Manufacturer Part#: FTSH-106-01-F-DV-K-P-TR
- RoHS 10 Compliant
- Tariff Charges
FTSH-106-01-F-DV-K-P-TR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."
- 12 position, dual row vertical surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- Gold flash on post, matte tin on tail
- 0.120"(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
- Keying shroud option for mating with FFSD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board, Wire-to-Board | ||
| Pin Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Surface Mount | ||
| 12 | ||
| 2 | ||
| 1.27 mm | ||
| FTSH Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |