PDP SEO Portlet

FTSH-104-01-L-DV-TR

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, FTSH Series

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-104-01-L-DV-TR
Secondary Manufacturer Part#: FTSH-104-01-L-DV-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-104-01-L-DV-TR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 8 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • 10µ"(0.25µm) gold on post, matte tin on tail
  • 0.120""(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000