FTSH-102-01-L-DV-TR
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-102-01-L-DV-TR
Secondary Manufacturer Part#: FTSH-102-01-L-DV-TR
- RoHS 10 Compliant
- Tariff Charges
FTSH-102-01-L-DV-TR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."
- 4 position, dual row vertical surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- 10µ"(0.25µm) gold on post, matte tin on tail
- 0.120""(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |