PDP SEO Portlet

FTS-105-01-L-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS Series

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTS-105-01-L-DV
Secondary Manufacturer Part#: FTS-105-01-L-DV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FTS series from Samtec are 1.27mm pitch micro low profile terminal strips.

  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
Header
Surface Mount
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:13392  Mult:93  
USD $: