PDP SEO Portlet

FLE-105-01-G-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FLE

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: FLE-105-01-G-DV
Secondary Manufacturer Part#: FLE-105-01-G-DV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FLE-105-01-G-DV is a 10-way 2-row 0.050-inch Pitch Socket with 10µinch (0.25µm) gold plating, black liquid crystal polymer insulator and phosphor bronze contact.

  • Mates with FTSH, FTS, FW, FFMD and FMTP
  • 1.75A Current rating
  • 15mO Maximum contact resistance
  • 100g (0.98N) Normal force
  • 100-cycle Maximum durability
  • Lead-free solderable

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $: