ERF8-030-05.0-S-DV-K-TR
Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 0.8000 mm | ||
| 5.6 mm | ||
| 30 x 5.6 x 5.33 mm | ||
| 5.33 mm | ||
| 30 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |