EQDP-014-02.50-SBR-STL-5-B
Cable Assembly Twinax Ribbon 0.0635m 28POS Micro High Speed Terminal to 28POS Micro High Speed Terminal Receptacle to Receptacle
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0635 m | ||
| Twinax Ribbon | ||
| 28POS Micro High Speed Terminal to 28POS Micro High Speed Terminal | ||
| Gold Over Nickel | ||
| Receptacle to Receptacle | ||
| Gold Over Nickel | ||
| -25 to 105 °C | ||
| EQDP | ||
| Solder to Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |