BE70B-J-S-1-08
Conn RF Housing Receptacle 8 POS 4mm ST Cable Mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| 4 mm | ||
| 6.2 mm | ||
| 45.25 x 6.2 x 22.5 mm | ||
| 22.5 mm | ||
| 45.25 mm | ||
| BE70B | ||
| RF Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |