BCS-112-L-D-TE
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC板, PCB插座
Avnet Manufacturer Part #: BCS-112-L-D-TE
- RoHS 10 Compliant
- Tariff Charges
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with top entry (-TE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10µ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
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
| HTSN: | 85366900 |
| Schedule B: | 85366900 |