PDP SEO Portlet

BCS-106-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Solder, Tiger Claw BCS Series

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: BCS-106-L-D-TE
Secondary Manufacturer Part#: BCS-106-L-D-TE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCS-106-L-D-TE is a Tiger Claw™ BCS series, dual row, 2.54mm (0.100") pitch, pass-through socket strip. Suitable for top- and bottom-entry applications, the BCS utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for pass-through contact arrangements."

  • 12 number of contacts
  • Solder contact
  • Through hole connector mounting
  • Straight connector orientation
  • Top entry
  • Operating temperature range from -55°C to +125°C
  • Plating: 10µ" light selective gold in contact area, matte tin on tail
  • LCP (Liquid Crystal Polymer) connector body material
  • Phosphor bronze contact material
  • Mates with TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW, PHT series
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Through Hole Mount
Straight
Board-to-Board
Receptacle Female Contact
-999
Gold Plated Contacts
Solder
12
2
2.54 mm
Tiger Claw BCS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000