PDP SEO Portlet

ASP-240459-01

Power Film Capacitor, 1 uF, 250 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Samtec
Avnet Manufacturer Part #: ASP-240459-01
Secondary Manufacturer Part#: ASP-240459-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
210 V/us
8000 uOhm
GRADE II (Test Condition A)
27.5 mm
105 °C
-55 °C
210 A
22 mm
32 mm
R75 Series
13 mm
9.3 A
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: