PDP SEO Portlet

ASP-134486-01

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: ASP-134486-01
Secondary Manufacturer Part#: ASP-134486-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASP-134486-01 is a 400-pole 10-row 1.27mm Female FMC Connector with gold-plated copper alloy contacts. The VITA 57 Field Programmable Mezzanine Card (FMC) standard provides a mechanical standard for I/O mezzanine modules. This standard introduces a methodology that shall allow the front panel IO of IEEE 1101 form factor cards to be configured, via mezzanine boards.

  • Lead-free solder
  • High pin count

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold Over Nickel
Solder
Receptacle
Surface Mount
400
10
1.27 mm
ASP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000