PDP SEO Portlet

RPS104PJ360CS

Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R

Manufacturer:Samsung
Product Category: 电阻器, 电阻器网络和阵列
Avnet Manufacturer Part #: RPS104PJ360CS
Secondary Manufacturer Part#: RPS104PJ360CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stable in the Sulfur Atmosphere
  • ASTM Satisfied
  • Passed 720hrs with the dried Sulfur at 105°C
  • High Precision Reliability
  • RoHS Compliant
  • Package: 2 x 1 x 0.35 mm

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.35 mm
2 mm
1
36
5
804
Surface Mount
Thick Film
Convex
200.0000 ppm/°C
0.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000