RPS102PJ150CS
Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404 Convex SMD T/R
Manufacturer:Samsung
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: RPS102PJ150CS
Secondary Manufacturer Part#: RPS102PJ150CS
- RoHS 10 Compliant
- Tariff Charges
- Stable in the Sulfur Atmosphere
- ASTM Satisfied
- Passed 720hrs with the dried Sulfur at 105°C
- High Precision Reliability
- RoHS Compliant
- Package: 1 x 1 x 0.35 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.35 mm | ||
| 1 mm | ||
| 1 | ||
| 15 | ||
| 5 | ||
| 404 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 0.65 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |