PDP SEO Portlet

RCS1005D3572CS

Res Thick Film 0402 35.7K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD T/R

Official logo for Samsung
Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS1005D3572CS
Secondary Manufacturer Part#: RCS1005D3572CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small, thin, and light weight
  • Suitable size and packaging for surface mount assembly
  • Lead-free terminal with matt tin
  • RoHS compliant with an exemption (7C-I)
  • Excellent performance in sulfur atmosphere
  • Rated Power: 1/16 W

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 W
1 mm
0.5
35.7
0.5
402
Thick Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
0+
$0.00000