PDP SEO Portlet

CL32A226KOJNNNE

SMD Multilayer Ceramic Capacitor, 22 uF, 16 V, 1210 [3225 Metric], ± 10%, X5R, CL Series, 3.2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL32A226KOJNNNE
Secondary Manufacturer Part#: CL32A226KOJNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1210 size, X5R dielectric, 22uF capacitance, ±10% capacitance tolerance
  • 16V rated voltage, 2.48mm thickness
  • Ni inner electrode, Cu termination, reserved for future use special
  • Within specified tolerance capacitance (120? ±20% / 0.5±0.1Vrms)
  • Maximum operating temperature is 25°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
1210 [3225 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
2.5 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $: