PDP SEO Portlet

CL32A226KAJNNNE

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1210 [3225 Metric], ± 10%, X5R, CL Series, 3.2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL32A226KAJNNNE
Secondary Manufacturer Part#: CL32A226KAJNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL32A226KAJNNNE is a multi-layer ceramic capacitor.

  • 22µF capacitance, ±10% capacitance tolerance
  • 25V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X5R (-55°C to 85°C)
  • 2.50±0.20mm thickness, 3.20±0.30mm length, 2.50±0.20mm width
  • Operating temperature range from -55°C to 85°C
  • 1210 (3225) size code

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 2 - 1 year
85 °C
-55 °C
3.2 mm
2.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
1000+
$0.16034
2000+
$0.15811
3000+
$0.15595
5000+
$0.15384
10000+
$0.14979
25000+
$0.14595
50000+
$0.14230